Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PT6652E
PT6652E
Extended
* Images are for reference only
PT6652E
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PT6652E
JLCPCB Part #
C19330641
Package
-
Description
- DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
Package-
Output Current(Max)5A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency75%
FunctionStep-down type
Voltage - Supply9V~28V
Capacitive Load(Max)3000uF
Switching Frequency550kHz
Output Voltage2.5V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PT6652E
PT6652E

* Images are for reference only

PT6652E

Extended
Manufacturer

Texas Instruments

MFR.Part #
PT6652E
JLCPCB Part #
C19330641
Package
-
Description
- DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6652E

* Images are for reference only

PT6652E
Extended
Manufacturer

Texas Instruments

MFR.Part #
PT6652E
JLCPCB Part #
C19330641
Package
-
Description
- DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6652E Specifications

PT6652E technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
Package-
Output Current(Max)5A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency75%
FunctionStep-down type
Voltage - Supply9V~28V
Capacitive Load(Max)3000uF
Switching Frequency550kHz
Output Voltage2.5V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT6652E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT6652E Documents

PT6652E datasheets or manufacturer documentation.

Datasheet: PT6652E Datasheet (PDF)

PT6652E Schematic Symbol & PCB Footprint

The PT6652E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.