Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MHQ0402P9N1HT000
MHQ0402P9N1HT000
Extended
* Images are for reference only
MHQ0402P9N1HT000
Attributes
Value
Manufacturer
TDK
MFR.Part #
MHQ0402P9N1HT000
JLCPCB Part #
C19330279
Package
01005
Description
1.5Ω 10@500MHz 180mA 9.1nH ±3% 01005 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTDK
Package01005
Inductance9.1nH
Q @ Frequency10@500MHz
Tolerance±3%
Current Rating180mA
DC Resistance(DCR)1.5Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MHQ0402P9N1HT000
MHQ0402P9N1HT000

* Images are for reference only

MHQ0402P9N1HT000

Extended
Manufacturer

TDK

MFR.Part #
MHQ0402P9N1HT000
JLCPCB Part #
C19330279
Package
01005
Description
1.5Ω 10@500MHz 180mA 9.1nH ±3% 01005 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHQ0402P9N1HT000

* Images are for reference only

MHQ0402P9N1HT000
Extended
Manufacturer

TDK

MFR.Part #
MHQ0402P9N1HT000
JLCPCB Part #
C19330279
Package
01005
Description
1.5Ω 10@500MHz 180mA 9.1nH ±3% 01005 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHQ0402P9N1HT000 Specifications

MHQ0402P9N1HT000 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTDK
Package01005
Inductance9.1nH
Q @ Frequency10@500MHz
Tolerance±3%
Current Rating180mA
DC Resistance(DCR)1.5Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHQ0402P9N1HT000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MHQ0402P9N1HT000 Documents

MHQ0402P9N1HT000 datasheets or manufacturer documentation.

Datasheet: MHQ0402P9N1HT000 Datasheet (PDF)

MHQ0402P9N1HT000 Schematic Symbol & PCB Footprint

The MHQ0402P9N1HT000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.