
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=9.5mm | |
| Operating Temperature | -30℃~+125℃ | |
| Tolerance | ±20% | |
| Capacitance | 4.7nF | |
| Ratings | Y1、X1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
440LD47EA-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=9.5mm | |
| Operating Temperature | -30℃~+125℃ | |
| Tolerance | ±20% | |
| Capacitance | 4.7nF | |
| Ratings | Y1、X1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 440LD47EA-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

440LD47EA-R datasheets or manufacturer documentation.
Datasheet: 440LD47EA-R Datasheet (PDF)
The 440LD47EA-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.