
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Microchip Tech | |
| Package | PLCC-28(11.5x11.5) | |
| Propagation Delay | 600ps | |
| Logic Type | AND Gate、NAND Gate | |
| Series | SY10E | |
| Voltage - Supply | 4.2V~5.5V | |
| Number of Gates | 5 | |
| Quiescent Current | 46mA | |
| Features | Integrated input pull-up/pull-down | |
| Inputs per Gates | 2 | |
| output type | Complementary |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SY10E104JC-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Microchip Tech | |
| Package | PLCC-28(11.5x11.5) | |
| Propagation Delay | 600ps | |
| Logic Type | AND Gate、NAND Gate | |
| Series | SY10E | |
| Voltage - Supply | 4.2V~5.5V | |
| Number of Gates | 5 | |
| Quiescent Current | 46mA | |
| Features | Integrated input pull-up/pull-down | |
| Inputs per Gates | 2 | |
| output type | Complementary |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY10E104JC-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SY10E104JC-TR datasheets or manufacturer documentation.
Datasheet: SY10E104JC-TR Datasheet (PDF)
The SY10E104JC-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.