
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | SMD-4P,3.1x2.6mm | |
| Operating Temperature | -30℃~+75℃ | |
| Viewing Angle | 170° | |
| Luminous Intensity | 4mcd~8mcd | |
| Illumination Color | Red | |
| Peak Wavelength | 660nm | |
| Voltage - Forward(Vf) | 1.7V |

* Images are for reference only
5973111107F
Extended- Manufacturer
- MFR.Part #
- 5973111107F
- JLCPCB Part #
- C19327669
- Package
- SMD-4P,3.1x2.6mm
- Description
- SMD-4P,3.1x2.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5973111107F
- JLCPCB Part #
- C19327669
- Package
- SMD-4P,3.1x2.6mm
- Description
- SMD-4P,3.1x2.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5973111107F Specifications
5973111107F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | SMD-4P,3.1x2.6mm | |
| Operating Temperature | -30℃~+75℃ | |
| Viewing Angle | 170° | |
| Luminous Intensity | 4mcd~8mcd | |
| Illumination Color | Red | |
| Peak Wavelength | 660nm | |
| Voltage - Forward(Vf) | 1.7V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5973111107F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5973111107F Schematic Symbol & PCB Footprint
The 5973111107F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.