
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Output Current(Max) | 7A | |
| Number of Outputs | 1 | |
| Type | Open type | |
| Length | 27.8mm | |
| Voltage - Supply | 3.3V | |
| Height | 4.2mm | |
| Width | 15.4mm | |
| Output Voltage | 800mV~2.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPDTY302S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Output Current(Max) | 7A | |
| Number of Outputs | 1 | |
| Type | Open type | |
| Length | 27.8mm | |
| Voltage - Supply | 3.3V | |
| Height | 4.2mm | |
| Width | 15.4mm | |
| Output Voltage | 800mV~2.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPDTY302S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPDTY302S datasheets or manufacturer documentation.
Datasheet: MPDTY302S Datasheet (PDF)
The MPDTY302S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.