
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | TO-220 | |
| Resistance | 100mΩ | |
| Power(Watts) | 20W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% |

* Images are for reference only
TAH20PR100J
Extended- Manufacturer
- MFR.Part #
- TAH20PR100J
- JLCPCB Part #
- C19325364
- Package
- TO-220
- Description
- 100mΩ 20W Thick Film Resistor ±5% TO-220 Through Hole Resistors
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TAH20PR100J
- JLCPCB Part #
- C19325364
- Package
- TO-220
- Description
- 100mΩ 20W Thick Film Resistor ±5% TO-220 Through Hole Resistors
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TAH20PR100J Specifications
TAH20PR100J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | TO-220 | |
| Resistance | 100mΩ | |
| Power(Watts) | 20W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAH20PR100J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TAH20PR100J Documents
TAH20PR100J datasheets or manufacturer documentation.
Datasheet: TAH20PR100J Datasheet (PDF)
TAH20PR100J Schematic Symbol & PCB Footprint
The TAH20PR100J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.