
- Manufacturer
- MFR.Part #
- LNJ461C34RA
- JLCPCB Part #
- C19324917
- Package
- SMD,3x2.2mm
- Description
- -25℃~+80℃ 10mA 2V 595nm 6.5mcd~18mcd Water Clear Yellow SMD,3x2.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PANASONIC | |
| Package | SMD,3x2.2mm | |
| Operating Temperature | -25℃~+80℃ | |
| Test Current | 10mA | |
| Luminous Intensity | 6.5mcd~18mcd | |
| Illumination Color | Yellow | |
| Lens Color | Water Clear | |
| Peak Wavelength | 595nm | |
| Voltage - Forward(Vf) | 2V |

* Images are for reference only
LNJ461C34RA
Extended- Manufacturer
- MFR.Part #
- LNJ461C34RA
- JLCPCB Part #
- C19324917
- Package
- SMD,3x2.2mm
- Description
- -25℃~+80℃ 10mA 2V 595nm 6.5mcd~18mcd Water Clear Yellow SMD,3x2.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LNJ461C34RA
- JLCPCB Part #
- C19324917
- Package
- SMD,3x2.2mm
- Description
- -25℃~+80℃ 10mA 2V 595nm 6.5mcd~18mcd Water Clear Yellow SMD,3x2.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNJ461C34RA Specifications
LNJ461C34RA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PANASONIC | |
| Package | SMD,3x2.2mm | |
| Operating Temperature | -25℃~+80℃ | |
| Test Current | 10mA | |
| Luminous Intensity | 6.5mcd~18mcd | |
| Illumination Color | Yellow | |
| Lens Color | Water Clear | |
| Peak Wavelength | 595nm | |
| Voltage - Forward(Vf) | 2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNJ461C34RA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LNJ461C34RA Documents
LNJ461C34RA datasheets or manufacturer documentation.
Datasheet: LNJ461C34RA Datasheet (PDF)
LNJ461C34RA Schematic Symbol & PCB Footprint
The LNJ461C34RA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.