
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 312mA | |
| Output Power | 7.5W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 82% | |
| Length | 32mm | |
| Voltage - Supply | 36V~75V | |
| Frequency | 100kHz、620kHz | |
| Height | 10mm | |
| Features | Short Circuit Protection | |
| Width | 25mm | |
| Output Voltage | ±12V | |
| Quiescent Supply Current | 5.9mA | |
| Ripple Noise | 25mVp-p、45mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NDXD4812C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 312mA | |
| Output Power | 7.5W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 82% | |
| Length | 32mm | |
| Voltage - Supply | 36V~75V | |
| Frequency | 100kHz、620kHz | |
| Height | 10mm | |
| Features | Short Circuit Protection | |
| Width | 25mm | |
| Output Voltage | ±12V | |
| Quiescent Supply Current | 5.9mA | |
| Ripple Noise | 25mVp-p、45mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NDXD4812C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NDXD4812C datasheets or manufacturer documentation.
Datasheet: NDXD4812C Datasheet (PDF)
The NDXD4812C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.