
- Manufacturer
- MFR.Part #
- 79F271K-RC
- JLCPCB Part #
- C19324001
- Package
- Plugin,D2.5xL4.1mm
- Description
- 25mA 25Ω 270uH 4.6MHz 40@790kHz ±10% 插件,D2.5xL4.1mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D2.5xL4.1mm | |
| Inductance | 270uH | |
| Q @ Frequency | 40@790kHz | |
| Frequency - Self Resonant | 4.6MHz | |
| Tolerance | ±10% | |
| Current Rating | 25mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 25Ω |

* Images are for reference only
79F271K-RC
Extended- Manufacturer
- MFR.Part #
- 79F271K-RC
- JLCPCB Part #
- C19324001
- Package
- Plugin,D2.5xL4.1mm
- Description
- 25mA 25Ω 270uH 4.6MHz 40@790kHz ±10% 插件,D2.5xL4.1mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 79F271K-RC
- JLCPCB Part #
- C19324001
- Package
- Plugin,D2.5xL4.1mm
- Description
- 25mA 25Ω 270uH 4.6MHz 40@790kHz ±10% 插件,D2.5xL4.1mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
79F271K-RC Specifications
79F271K-RC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D2.5xL4.1mm | |
| Inductance | 270uH | |
| Q @ Frequency | 40@790kHz | |
| Frequency - Self Resonant | 4.6MHz | |
| Tolerance | ±10% | |
| Current Rating | 25mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 25Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 79F271K-RC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

79F271K-RC Documents
79F271K-RC datasheets or manufacturer documentation.
Datasheet: 79F271K-RC Datasheet (PDF)
79F271K-RC Schematic Symbol & PCB Footprint
The 79F271K-RC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.