Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TD1484AMR
TD1484AMR - 1
TD1484AMR - 2
TD1484AMR - 3
Extended1/3
* Images are for reference only
TD1484AMR
Attributes
Value
Manufacturer
Techcode Semicon
MFR.Part #
TD1484AMR
JLCPCB Part #
C193228
Package
SOIC-8-EP
Description
-40℃~+80℃@(TA) 1 1.5mA 3.2A 340kHz 4.75V~20V 923mV~18V Adjustable Buck Buck Built-in Yes SOIC-8-EP DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTechcode Semicon
PackageSOIC-8-EP
Operating Temperature-40℃~+80℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching340kHz
Voltage - Supply4.75V~20V
Output TypeAdjustable
Output Current3.2A
Quiescent Current1.5mA
FeaturesAdjustable soft-start、Cycle-by-cycle current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage923mV~18V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TD1484AMR
TD1484AMR

* Images are for reference only

TD1484AMR

Extended
Manufacturer

Techcode Semicon

MFR.Part #
TD1484AMR
JLCPCB Part #
C193228
Package
SOIC-8-EP
Description
-40℃~+80℃@(TA) 1 1.5mA 3.2A 340kHz 4.75V~20V 923mV~18V Adjustable Buck Buck Built-in Yes SOIC-8-EP DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TD1484AMR

* Images are for reference only

TD1484AMR
Extended
Manufacturer

Techcode Semicon

MFR.Part #
TD1484AMR
JLCPCB Part #
C193228
Package
SOIC-8-EP
Description
-40℃~+80℃@(TA) 1 1.5mA 3.2A 340kHz 4.75V~20V 923mV~18V Adjustable Buck Buck Built-in Yes SOIC-8-EP DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TD1484AMR Specifications

TD1484AMR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTechcode Semicon
PackageSOIC-8-EP
Operating Temperature-40℃~+80℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching340kHz
Voltage - Supply4.75V~20V
Output TypeAdjustable
Output Current3.2A
Quiescent Current1.5mA
FeaturesAdjustable soft-start、Cycle-by-cycle current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage923mV~18V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TD1484AMR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TD1484AMR Documents

TD1484AMR datasheets or manufacturer documentation.

Datasheet: TD1484AMR Datasheet (PDF)

TD1484AMR Schematic Symbol & PCB Footprint

The TD1484AMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.