Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MPDRX004S
MPDRX004S
Extended
* Images are for reference only
MPDRX004S
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MPDRX004S
JLCPCB Part #
C19320576
Package
-
Description
-40℃~+85℃ 1 1000uF 12A 15mVp-p、25mVp-p 300kHz、600kHz 7V~14V 800mV~1.8V 89% ±2.5% - DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)12A
Output Voltage Accuracy±2.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency89%
Voltage - Supply7V~14V
Capacitive Load(Max)1000uF
Switching Frequency300kHz、600kHz
Output Voltage800mV~1.8V
Ripple Noise15mVp-p、25mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MPDRX004S
MPDRX004S

* Images are for reference only

MPDRX004S

Extended
Manufacturer

Murata Electronics

MFR.Part #
MPDRX004S
JLCPCB Part #
C19320576
Package
-
Description
-40℃~+85℃ 1 1000uF 12A 15mVp-p、25mVp-p 300kHz、600kHz 7V~14V 800mV~1.8V 89% ±2.5% - DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPDRX004S

* Images are for reference only

MPDRX004S
Extended
Manufacturer

Murata Electronics

MFR.Part #
MPDRX004S
JLCPCB Part #
C19320576
Package
-
Description
-40℃~+85℃ 1 1000uF 12A 15mVp-p、25mVp-p 300kHz、600kHz 7V~14V 800mV~1.8V 89% ±2.5% - DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPDRX004S Specifications

MPDRX004S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)12A
Output Voltage Accuracy±2.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency89%
Voltage - Supply7V~14V
Capacitive Load(Max)1000uF
Switching Frequency300kHz、600kHz
Output Voltage800mV~1.8V
Ripple Noise15mVp-p、25mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPDRX004S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPDRX004S Documents

MPDRX004S datasheets or manufacturer documentation.

Datasheet: MPDRX004S Datasheet (PDF)

MPDRX004S Schematic Symbol & PCB Footprint

The MPDRX004S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.