
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD5050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 2850K~3250K | |
| Viewing Angle | 120° | |
| Luminous Intensity | 5cd~6cd |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
61-238/LK2C-B28322FAGB2/ET technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD5050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 2850K~3250K | |
| Viewing Angle | 120° | |
| Luminous Intensity | 5cd~6cd |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 61-238/LK2C-B28322FAGB2/ET. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

61-238/LK2C-B28322FAGB2/ET datasheets or manufacturer documentation.
The 61-238/LK2C-B28322FAGB2/ET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.