Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 78ST136VC
78ST136VC
Extended
* Images are for reference only
78ST136VC
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
78ST136VC
JLCPCB Part #
C19309268
Package
-
Description
- Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
Package-
Operating Temperature-40℃~+80℃
Output Current(Max)1.5A
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency85%
Capacitive Load(Max)100uF
Frequency650kHz
FeaturesShort Circuit Protection、Overheat Protection
Output Voltage3.6V
Ripple Noise90mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 78ST136VC
78ST136VC

* Images are for reference only

78ST136VC

Extended
Manufacturer

Texas Instruments

MFR.Part #
78ST136VC
JLCPCB Part #
C19309268
Package
-
Description
- Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

78ST136VC

* Images are for reference only

78ST136VC
Extended
Manufacturer

Texas Instruments

MFR.Part #
78ST136VC
JLCPCB Part #
C19309268
Package
-
Description
- Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

78ST136VC Specifications

78ST136VC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
Package-
Operating Temperature-40℃~+80℃
Output Current(Max)1.5A
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency85%
Capacitive Load(Max)100uF
Frequency650kHz
FeaturesShort Circuit Protection、Overheat Protection
Output Voltage3.6V
Ripple Noise90mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 78ST136VC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

78ST136VC Documents

78ST136VC datasheets or manufacturer documentation.

Datasheet: 78ST136VC Datasheet (PDF)

78ST136VC Schematic Symbol & PCB Footprint

The 78ST136VC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.