Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. Ceramic Fuse 2A 250V
Ceramic Fuse 2A 250V - 1
Ceramic Fuse 2A 250V - 2
Ceramic Fuse 2A 250V - 3
Extended1/3
* Images are for reference only
Ceramic Fuse 2A 250V
Attributes
Value
Manufacturer
Xucheng Elec
MFR.Part #
Ceramic Fuse 2A 250V
JLCPCB Part #
C19305
Package
D3xL25.4mm
Description
25.4mm 250V 2A 3mm Ceramic Tube Fuse D3xL25.4mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerXucheng Elec
PackageD3xL25.4mm
TypeCeramic Tube Fuse
Length25.4mm
Diameter (φD)3mm
Current Rating2A
Voltage Rating (DC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. Ceramic Fuse 2A 250V
Ceramic Fuse 2A 250V

* Images are for reference only

Ceramic Fuse 2A 250V

Extended
Manufacturer

Xucheng Elec

MFR.Part #
Ceramic Fuse 2A 250V
JLCPCB Part #
C19305
Package
D3xL25.4mm
Description
25.4mm 250V 2A 3mm Ceramic Tube Fuse D3xL25.4mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Ceramic Fuse 2A 250V

* Images are for reference only

Ceramic Fuse 2A 250V
Extended
Manufacturer

Xucheng Elec

MFR.Part #
Ceramic Fuse 2A 250V
JLCPCB Part #
C19305
Package
D3xL25.4mm
Description
25.4mm 250V 2A 3mm Ceramic Tube Fuse D3xL25.4mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Ceramic Fuse 2A 250V Specifications

Ceramic Fuse 2A 250V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerXucheng Elec
PackageD3xL25.4mm
TypeCeramic Tube Fuse
Length25.4mm
Diameter (φD)3mm
Current Rating2A
Voltage Rating (DC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Ceramic Fuse 2A 250V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Ceramic Fuse 2A 250V Documents

Ceramic Fuse 2A 250V datasheets or manufacturer documentation.

Datasheet: Ceramic Fuse 2A 250V Datasheet (PDF)

Ceramic Fuse 2A 250V Schematic Symbol & PCB Footprint

The Ceramic Fuse 2A 250V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.