TC7WPN3125FC(TE85L
Extended
* Images are for reference only
TC7WPN3125FC(TE85L
Attributes
Value
Manufacturer
MFR.Part #
TC7WPN3125FC(TE85L
JLCPCB Part #
C19300877
Package
-
Description
-40℃~+125℃ 1.1V~2.7V、1.65V~3.6V 2 20uA 3mA 3mA 43ns@1.2V,1.8V Tri-State - Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTOSHIBA
Package-
Operating Temperature-40℃~+125℃
Propagation Delay43ns@1.2V,1.8V
Number of Bits per Element2
Voltage - Supply1.1V~2.7V、1.65V~3.6V
Quiescent Current20uA
Current - Output High(IOH)3mA
FeaturesPower-off isolation、Output enable、Level shifting
Current - Output Low(IOL)3mA
output typeTri-State