Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TNY265PN
TNY265PN - 1
TNY265PN - 2
TNY265PN - 3
Extended1/3
* Images are for reference only
TNY265PN
Attributes
Value
Manufacturer
POWER INTEGRATIONS
MFR.Part #
TNY265PN
JLCPCB Part #
C193006
Package
DIP-8B
Description
-40℃~+150℃@(Tj) 132kHz 65% 700V Flyback Isolation DIP-8B AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerPOWER INTEGRATIONS
PackageDIP-8B
Operating Temperature-40℃~+150℃
Frequency - Switching132kHz
Duty Cycle(Max)65%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Current Protection、Short Circuit Protection、Overtemperature protection (OTP)
TopologyFlyback
Voltage - Breakdown700V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TNY265PN
TNY265PN

* Images are for reference only

TNY265PN

Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
TNY265PN
JLCPCB Part #
C193006
Package
DIP-8B
Description
-40℃~+150℃@(Tj) 132kHz 65% 700V Flyback Isolation DIP-8B AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TNY265PN

* Images are for reference only

TNY265PN
Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
TNY265PN
JLCPCB Part #
C193006
Package
DIP-8B
Description
-40℃~+150℃@(Tj) 132kHz 65% 700V Flyback Isolation DIP-8B AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TNY265PN Specifications

TNY265PN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerPOWER INTEGRATIONS
PackageDIP-8B
Operating Temperature-40℃~+150℃
Frequency - Switching132kHz
Duty Cycle(Max)65%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Current Protection、Short Circuit Protection、Overtemperature protection (OTP)
TopologyFlyback
Voltage - Breakdown700V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TNY265PN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TNY265PN Documents

TNY265PN datasheets or manufacturer documentation.

Datasheet: TNY265PN Datasheet (PDF)

TNY265PN Schematic Symbol & PCB Footprint

The TNY265PN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.