WRF3JB220R
Extended
* Images are for reference only
WRF3JB220R
Attributes
Value
MFR.Part #
WRF3JB220R
JLCPCB Part #
C19300581
Package
Plugin
Description
-55℃~+225℃ -80ppm/℃~+900ppm/℃ 220Ω 3W Wirewound Resistor ±5% Plugin Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerSEI(Stackpole Elec)
PackagePlugin
Resistance220Ω
Operating Temperature-55℃~+225℃
Power(Watts)3W
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient-80ppm/℃~+900ppm/℃