
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -25℃~+125℃ | |
| Tolerance | ±20% | |
| Capacitance | 1nF | |
| Ratings | X1、Y2 |

* Images are for reference only
ECK-ATS102ME
Extended- Manufacturer
- MFR.Part #
- ECK-ATS102ME
- JLCPCB Part #
- C19295816
- Package
- Plugin,P=7.5mm
- Description
- -25℃~+125℃ 1nF X1、Y2 ±20% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ECK-ATS102ME
- JLCPCB Part #
- C19295816
- Package
- Plugin,P=7.5mm
- Description
- -25℃~+125℃ 1nF X1、Y2 ±20% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECK-ATS102ME Specifications
ECK-ATS102ME technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -25℃~+125℃ | |
| Tolerance | ±20% | |
| Capacitance | 1nF | |
| Ratings | X1、Y2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECK-ATS102ME. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECK-ATS102ME Documents
ECK-ATS102ME datasheets or manufacturer documentation.
Datasheet: ECK-ATS102ME Datasheet (PDF)
ECK-ATS102ME Schematic Symbol & PCB Footprint
The ECK-ATS102ME schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.