
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Detection color | RGB | |
| Measurement Type | Color Recognition, Light Intensity | |
| Length | 2mm | |
| Voltage - Supply | 1.7V~2V | |
| Resolution(Bits) | 14bit | |
| Features | Low power/sleep mode、Spectral correction/filtering、Adjustable gain control、Interrupt/event trigger、Auto white balance/environment compensation、Built-in temperature compensation | |
| Height | 0.6mm | |
| Width | 2mm | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX44006GDT+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Detection color | RGB | |
| Measurement Type | Color Recognition, Light Intensity | |
| Length | 2mm | |
| Voltage - Supply | 1.7V~2V | |
| Resolution(Bits) | 14bit | |
| Features | Low power/sleep mode、Spectral correction/filtering、Adjustable gain control、Interrupt/event trigger、Auto white balance/environment compensation、Built-in temperature compensation | |
| Height | 0.6mm | |
| Width | 2mm | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX44006GDT+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX44006GDT+T datasheets or manufacturer documentation.
Datasheet: MAX44006GDT+T Datasheet (PDF)
The MAX44006GDT+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.