Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MPDTH05060YAS
MPDTH05060YAS
Extended
* Images are for reference only
MPDTH05060YAS
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MPDTH05060YAS
JLCPCB Part #
C19295456
Package
-
Description
-40℃~+85℃ 10A 20mVp-p 300kHz 4.5V~5.5V 5500uF 86% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)10A
Operating Temperature Range-40℃~+85℃
Conversion Efficiency86%
Capacitive Load(Max)5500uF
Voltage - Supply4.5V~5.5V
Switching Frequency300kHz
Ripple Noise20mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MPDTH05060YAS
MPDTH05060YAS

* Images are for reference only

MPDTH05060YAS

Extended
Manufacturer

Murata Electronics

MFR.Part #
MPDTH05060YAS
JLCPCB Part #
C19295456
Package
-
Description
-40℃~+85℃ 10A 20mVp-p 300kHz 4.5V~5.5V 5500uF 86% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPDTH05060YAS

* Images are for reference only

MPDTH05060YAS
Extended
Manufacturer

Murata Electronics

MFR.Part #
MPDTH05060YAS
JLCPCB Part #
C19295456
Package
-
Description
-40℃~+85℃ 10A 20mVp-p 300kHz 4.5V~5.5V 5500uF 86% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPDTH05060YAS Specifications

MPDTH05060YAS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)10A
Operating Temperature Range-40℃~+85℃
Conversion Efficiency86%
Capacitive Load(Max)5500uF
Voltage - Supply4.5V~5.5V
Switching Frequency300kHz
Ripple Noise20mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPDTH05060YAS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPDTH05060YAS Documents

MPDTH05060YAS datasheets or manufacturer documentation.

Datasheet: MPDTH05060YAS Datasheet (PDF)

MPDTH05060YAS Schematic Symbol & PCB Footprint

The MPDTH05060YAS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.