
- Manufacturer
- MFR.Part #
- OX470K
- JLCPCB Part #
- C19291775
- Package
- Plugin
- Description
- -1600ppm/℃~-1000ppm/℃ -40℃~+220℃ 1W 47Ω Ceramic resistor ±10% Plugin Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin | |
| Resistance | 47Ω | |
| Operating Temperature | -40℃~+220℃ | |
| Power(Watts) | 1W | |
| Type | Ceramic resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | -1600ppm/℃~-1000ppm/℃ |

* Images are for reference only
OX470K
Extended- Manufacturer
- MFR.Part #
- OX470K
- JLCPCB Part #
- C19291775
- Package
- Plugin
- Description
- -1600ppm/℃~-1000ppm/℃ -40℃~+220℃ 1W 47Ω Ceramic resistor ±10% Plugin Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OX470K
- JLCPCB Part #
- C19291775
- Package
- Plugin
- Description
- -1600ppm/℃~-1000ppm/℃ -40℃~+220℃ 1W 47Ω Ceramic resistor ±10% Plugin Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OX470K Specifications
OX470K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin | |
| Resistance | 47Ω | |
| Operating Temperature | -40℃~+220℃ | |
| Power(Watts) | 1W | |
| Type | Ceramic resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | -1600ppm/℃~-1000ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OX470K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OX470K Documents
OX470K datasheets or manufacturer documentation.
Datasheet: OX470K Datasheet (PDF)
OX470K Schematic Symbol & PCB Footprint
The OX470K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.