Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. STOD13ATPUR
STOD13ATPUR
Extended
* Images are for reference only
STOD13ATPUR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STOD13ATPUR
JLCPCB Part #
C19287591
Package
DFN-12(3x3)
Description
-40℃~+85℃ -6.4V~-2.4V、4.6V 2.5V~4.5V 250mA、250mA Overcurrent Protection、Light load efficient mode、Output discharge、Load disconnect DFN-12(3x3) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerSTMicroelectronics
PackageDFN-12(3x3)
Operating Temperature-40℃~+85℃
Output Current250mA、250mA
Input Voltage2.5V~4.5V
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Load disconnect
Output Voltage-6.4V~-2.4V、4.6V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. STOD13ATPUR
STOD13ATPUR

* Images are for reference only

STOD13ATPUR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STOD13ATPUR
JLCPCB Part #
C19287591
Package
DFN-12(3x3)
Description
-40℃~+85℃ -6.4V~-2.4V、4.6V 2.5V~4.5V 250mA、250mA Overcurrent Protection、Light load efficient mode、Output discharge、Load disconnect DFN-12(3x3) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STOD13ATPUR

* Images are for reference only

STOD13ATPUR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STOD13ATPUR
JLCPCB Part #
C19287591
Package
DFN-12(3x3)
Description
-40℃~+85℃ -6.4V~-2.4V、4.6V 2.5V~4.5V 250mA、250mA Overcurrent Protection、Light load efficient mode、Output discharge、Load disconnect DFN-12(3x3) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STOD13ATPUR Specifications

STOD13ATPUR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerSTMicroelectronics
PackageDFN-12(3x3)
Operating Temperature-40℃~+85℃
Output Current250mA、250mA
Input Voltage2.5V~4.5V
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Load disconnect
Output Voltage-6.4V~-2.4V、4.6V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STOD13ATPUR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STOD13ATPUR Documents

STOD13ATPUR datasheets or manufacturer documentation.

Datasheet: STOD13ATPUR Datasheet (PDF)

STOD13ATPUR Schematic Symbol & PCB Footprint

The STOD13ATPUR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.