1812J2000560FFT
Extended
* Images are for reference only
1812J2000560FFT
Attributes
Value
Manufacturer
MFR.Part #
1812J2000560FFT
JLCPCB Part #
C1928611
Package
1812
Description
200V 56pF C0G ±1% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1812
Voltage Rating200V
Tolerance±1%
Capacitance56pF
Application Grade消费级
Temperature CoefficientC0G