
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D11.5xL13.9mm | |
| Inductance | 100uH | |
| Type | Drum-core inductor | |
| Tolerance | ±10% | |
| Current Rating | 1.8A | |
| Magnetic Core | Ferrite Core | |
| DC Resistance(DCR) | 120mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ELC11D101F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D11.5xL13.9mm | |
| Inductance | 100uH | |
| Type | Drum-core inductor | |
| Tolerance | ±10% | |
| Current Rating | 1.8A | |
| Magnetic Core | Ferrite Core | |
| DC Resistance(DCR) | 120mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ELC11D101F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ELC11D101F datasheets or manufacturer documentation.
Datasheet: ELC11D101F Datasheet (PDF)
The ELC11D101F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.