Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MPD6D101S
MPD6D101S
Extended
* Images are for reference only
MPD6D101S
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MPD6D101S
JLCPCB Part #
C19278414
Package
-
Description
-40℃~+85℃ 1 1.5kV 12V 36V~75V 50mVp-p 800mA 88% 9.6W - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)800mA
Operating Temperature-40℃~+85℃
Output Power9.6W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency88%
Voltage - Supply36V~75V
Output Voltage12V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MPD6D101S
MPD6D101S

* Images are for reference only

MPD6D101S

Extended
Manufacturer

Murata Electronics

MFR.Part #
MPD6D101S
JLCPCB Part #
C19278414
Package
-
Description
-40℃~+85℃ 1 1.5kV 12V 36V~75V 50mVp-p 800mA 88% 9.6W - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPD6D101S

* Images are for reference only

MPD6D101S
Extended
Manufacturer

Murata Electronics

MFR.Part #
MPD6D101S
JLCPCB Part #
C19278414
Package
-
Description
-40℃~+85℃ 1 1.5kV 12V 36V~75V 50mVp-p 800mA 88% 9.6W - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPD6D101S Specifications

MPD6D101S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)800mA
Operating Temperature-40℃~+85℃
Output Power9.6W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency88%
Voltage - Supply36V~75V
Output Voltage12V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPD6D101S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPD6D101S Documents

MPD6D101S datasheets or manufacturer documentation.

Datasheet: MPD6D101S Datasheet (PDF)

MPD6D101S Schematic Symbol & PCB Footprint

The MPD6D101S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.