EYP-2BN098
Extended
* Images are for reference only
EYP-2BN098
Attributes
Value
Manufacturer
MFR.Part #
EYP-2BN098
JLCPCB Part #
C19275308
Package
-
Description
- Thermal Fuses (TCO)
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Thermal Fuses (TCO)
ManufacturerPANASONIC
Package-
Maximum Temperature Limit200℃
Length9mm
Diameter (φD)2.5mm
Voltage Rating50V、125V、250V
Current Rating2A、3A、4A
Rated Functioning Temperature102℃