Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. CBM1232AS8
CBM1232AS8 - 1
CBM1232AS8 - 2
CBM1232AS8 - 3
Extended1/3
* Images are for reference only
CBM1232AS8
Attributes
Value
Manufacturer
Corebai Microelectronics
MFR.Part #
CBM1232AS8
JLCPCB Part #
C19274485
Package
SOP-8
Description
-40℃~+85℃ 1s 4.5V~5.5V Active High、Active Low Power Supervisor Yes Yes SOP-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerCorebai Microelectronics
PackageSOP-8
Operating Temperature-40℃~+85℃
ChipTypePower Supervisor
Reset Timeout1s
WatchdogYes
Voltage - Supply4.5V~5.5V
Manual ResetYes
Reset Active LevelActive High、Active Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. CBM1232AS8
CBM1232AS8

* Images are for reference only

CBM1232AS8

Extended
Manufacturer

Corebai Microelectronics

MFR.Part #
CBM1232AS8
JLCPCB Part #
C19274485
Package
SOP-8
Description
-40℃~+85℃ 1s 4.5V~5.5V Active High、Active Low Power Supervisor Yes Yes SOP-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CBM1232AS8

* Images are for reference only

CBM1232AS8
Extended
Manufacturer

Corebai Microelectronics

MFR.Part #
CBM1232AS8
JLCPCB Part #
C19274485
Package
SOP-8
Description
-40℃~+85℃ 1s 4.5V~5.5V Active High、Active Low Power Supervisor Yes Yes SOP-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CBM1232AS8 Specifications

CBM1232AS8 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerCorebai Microelectronics
PackageSOP-8
Operating Temperature-40℃~+85℃
ChipTypePower Supervisor
Reset Timeout1s
WatchdogYes
Voltage - Supply4.5V~5.5V
Manual ResetYes
Reset Active LevelActive High、Active Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CBM1232AS8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CBM1232AS8 Documents

CBM1232AS8 datasheets or manufacturer documentation.

Datasheet: CBM1232AS8 Datasheet (PDF)

CBM1232AS8 Schematic Symbol & PCB Footprint

The CBM1232AS8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.