


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Corebai Microelectronics | |
| Package | SOP-8 | |
| Operating Temperature | -45℃~+125℃ | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Current(Ios) | 10pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Gain Bandwidth Product | 350MHz | |
| Slew Rate | 0.2V/us | |
| Quiescent Current(Iq) | 25uA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 70nV/√Hz@1kHz | |
| Features | EMI filtering/RF suppression、Zero drift / auto-zero | |
| Ib - Input Bias Current | 20pA | |
| Dual Supply | -2.75V~-900mV、900mV~2.75V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CBM8333AS8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Corebai Microelectronics | |
| Package | SOP-8 | |
| Operating Temperature | -45℃~+125℃ | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Current(Ios) | 10pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Gain Bandwidth Product | 350MHz | |
| Slew Rate | 0.2V/us | |
| Quiescent Current(Iq) | 25uA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 70nV/√Hz@1kHz | |
| Features | EMI filtering/RF suppression、Zero drift / auto-zero | |
| Ib - Input Bias Current | 20pA | |
| Dual Supply | -2.75V~-900mV、900mV~2.75V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CBM8333AS8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CBM8333AS8 datasheets or manufacturer documentation.
Datasheet: CBM8333AS8 Datasheet (PDF)
The CBM8333AS8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.