
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | CHIPSEA | |
| Package | LQFP-48 | |
| Program Memory Type | MTP | |
| Program Storage Size | 16KB | |
| RAM Size | 896KB | |
| CPU Core | Others | |
| Number of I/O | 31 | |
| Features | Power-on reset (POR) | |
| ADC (Bit) | 24bit | |
| Oscillator Type | External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CSU18M91-LQFP48 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | CHIPSEA | |
| Package | LQFP-48 | |
| Program Memory Type | MTP | |
| Program Storage Size | 16KB | |
| RAM Size | 896KB | |
| CPU Core | Others | |
| Number of I/O | 31 | |
| Features | Power-on reset (POR) | |
| ADC (Bit) | 24bit | |
| Oscillator Type | External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSU18M91-LQFP48. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CSU18M91-LQFP48 datasheets or manufacturer documentation.
Datasheet: CSU18M91-LQFP48 Datasheet (PDF)
The CSU18M91-LQFP48 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.