Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. TX5818
TX5818 - 1
TX5818 - 2
TX5818 - 3
Extended1/3
* Images are for reference only
TX5818
Attributes
Value
Manufacturer
XDS
MFR.Part #
TX5818
JLCPCB Part #
C19273631
Package
QFN-16(3x3)
Description
-40℃~+85℃ 1.55A 12.6V 2 2mA 4.4V~26V Charging IC Support QFN-16(3x3) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerXDS
PackageQFN-16(3x3)
Charging Saturation Voltage12.6V
Supply Current (Iq)2mA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max1.55A
Number of Cells2
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.4V~26V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Overvoltage protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. TX5818
TX5818

* Images are for reference only

TX5818

Extended
Manufacturer

XDS

MFR.Part #
TX5818
JLCPCB Part #
C19273631
Package
QFN-16(3x3)
Description
-40℃~+85℃ 1.55A 12.6V 2 2mA 4.4V~26V Charging IC Support QFN-16(3x3) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TX5818

* Images are for reference only

TX5818
Extended
Manufacturer

XDS

MFR.Part #
TX5818
JLCPCB Part #
C19273631
Package
QFN-16(3x3)
Description
-40℃~+85℃ 1.55A 12.6V 2 2mA 4.4V~26V Charging IC Support QFN-16(3x3) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TX5818 Specifications

TX5818 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerXDS
PackageQFN-16(3x3)
Charging Saturation Voltage12.6V
Supply Current (Iq)2mA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max1.55A
Number of Cells2
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.4V~26V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Overvoltage protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TX5818. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TX5818 Documents

TX5818 datasheets or manufacturer documentation.

Datasheet: TX5818 Datasheet (PDF)

TX5818 Schematic Symbol & PCB Footprint

The TX5818 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.