Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LED2000PUR
LED2000PUR - 1
LED2000PUR - 2
LED2000PUR - 3
Extended1/3
* Images are for reference only
LED2000PUR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
LED2000PUR
JLCPCB Part #
C192735
Package
VFQFPN-8L(4x4)
Description
-40℃~+150℃ 1 3V~18V 7% 700kHz~850kHz 700mA Buck Built-in DC-DC Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection PWM VFQFPN-8L(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageVFQFPN-8L(4x4)
Constant Current Accuracy7%
TypeDC-DC
Number of Channels1
Frequency - Switching700kHz~850kHz
Voltage - Input(DC)3V~18V
Output Current700mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、Built-in soft-start
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LED2000PUR
LED2000PUR

* Images are for reference only

LED2000PUR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
LED2000PUR
JLCPCB Part #
C192735
Package
VFQFPN-8L(4x4)
Description
-40℃~+150℃ 1 3V~18V 7% 700kHz~850kHz 700mA Buck Built-in DC-DC Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection PWM VFQFPN-8L(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LED2000PUR

* Images are for reference only

LED2000PUR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
LED2000PUR
JLCPCB Part #
C192735
Package
VFQFPN-8L(4x4)
Description
-40℃~+150℃ 1 3V~18V 7% 700kHz~850kHz 700mA Buck Built-in DC-DC Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection PWM VFQFPN-8L(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LED2000PUR Specifications

LED2000PUR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageVFQFPN-8L(4x4)
Constant Current Accuracy7%
TypeDC-DC
Number of Channels1
Frequency - Switching700kHz~850kHz
Voltage - Input(DC)3V~18V
Output Current700mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、Built-in soft-start
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LED2000PUR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LED2000PUR Documents

LED2000PUR datasheets or manufacturer documentation.

Datasheet: LED2000PUR Datasheet (PDF)

LED2000PUR Schematic Symbol & PCB Footprint

The LED2000PUR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.