Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPSM33615RDNR
TPSM33615RDNR - 1
TPSM33615RDNR - 2
TPSM33615RDNR - 3
Extended1/3
* Images are for reference only
TPSM33615RDNR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPSM33615RDNR
JLCPCB Part #
C19273364
Package
FQFN-11(4.5x3.5)
Description
-40℃~+105℃ 1 1.5A 1.5uA 1V~15V 2.2MHz 2mm 3.5mm 3V~36V 4.5mm 94% Step-down type ±1% FQFN-11(4.5x3.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageFQFN-11(4.5x3.5)
Output Current(Max)1.5A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency94%
FunctionStep-down type
Length4.5mm
Voltage - Supply3V~36V
Switching Frequency2.2MHz
Height2mm
Width3.5mm
Output Voltage1V~15V
Quiescent Supply Current1.5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPSM33615RDNR
TPSM33615RDNR

* Images are for reference only

TPSM33615RDNR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM33615RDNR
JLCPCB Part #
C19273364
Package
FQFN-11(4.5x3.5)
Description
-40℃~+105℃ 1 1.5A 1.5uA 1V~15V 2.2MHz 2mm 3.5mm 3V~36V 4.5mm 94% Step-down type ±1% FQFN-11(4.5x3.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM33615RDNR

* Images are for reference only

TPSM33615RDNR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM33615RDNR
JLCPCB Part #
C19273364
Package
FQFN-11(4.5x3.5)
Description
-40℃~+105℃ 1 1.5A 1.5uA 1V~15V 2.2MHz 2mm 3.5mm 3V~36V 4.5mm 94% Step-down type ±1% FQFN-11(4.5x3.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM33615RDNR Specifications

TPSM33615RDNR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageFQFN-11(4.5x3.5)
Output Current(Max)1.5A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency94%
FunctionStep-down type
Length4.5mm
Voltage - Supply3V~36V
Switching Frequency2.2MHz
Height2mm
Width3.5mm
Output Voltage1V~15V
Quiescent Supply Current1.5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM33615RDNR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPSM33615RDNR Documents

TPSM33615RDNR datasheets or manufacturer documentation.

Datasheet: TPSM33615RDNR Datasheet (PDF)

TPSM33615RDNR Schematic Symbol & PCB Footprint

The TPSM33615RDNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.