Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. FHC94
FHC94 - 1
FHC94 - 2
FHC94 - 3
FHC94 - 4
Extended1/4
* Images are for reference only
FHC94
Attributes
Value
Manufacturer
XIN FEI HONG
MFR.Part #
FHC94
JLCPCB Part #
C19273269
Package
SOT-23-6
Description
-20℃~+70℃ 1.5V~5.5V 12W 2C1A PD SOT-23-6 USB PD ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerXIN FEI HONG
PackageSOT-23-6
Operating Temperature-20℃~+70℃
Number of Channels2C1A
Output Power12W
Voltage - Supply1.5V~5.5V
ProtocolPD
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. FHC94
FHC94

* Images are for reference only

FHC94

Extended
Manufacturer

XIN FEI HONG

MFR.Part #
FHC94
JLCPCB Part #
C19273269
Package
SOT-23-6
Description
-20℃~+70℃ 1.5V~5.5V 12W 2C1A PD SOT-23-6 USB PD ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FHC94

* Images are for reference only

FHC94
Extended
Manufacturer

XIN FEI HONG

MFR.Part #
FHC94
JLCPCB Part #
C19273269
Package
SOT-23-6
Description
-20℃~+70℃ 1.5V~5.5V 12W 2C1A PD SOT-23-6 USB PD ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FHC94 Specifications

FHC94 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerXIN FEI HONG
PackageSOT-23-6
Operating Temperature-20℃~+70℃
Number of Channels2C1A
Output Power12W
Voltage - Supply1.5V~5.5V
ProtocolPD
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FHC94. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FHC94 Schematic Symbol & PCB Footprint

The FHC94 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.