Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. ADPD6000BCBZR7
ADPD6000BCBZR7 - 1
ADPD6000BCBZR7 - 2
ADPD6000BCBZR7 - 3
Extended1/3
* Images are for reference only
ADPD6000BCBZR7
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADPD6000BCBZR7
JLCPCB Part #
C19273213
Package
WLCSP-36(2.5x2.5)
Description
-40℃~+85℃ 0.2uA 1.7V~3.6V、1.7V~1.9V、1.7V~1.9V、2.7V~3.6V 10MHz 12 4 4000Hz 9000Hz 90dB Programmable gain、Digital calibration、Multiplexers、Fault detection、Simultaneous sampling control SPI WLCSP-36(2.5x2.5) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerAnalog Devices
PackageWLCSP-36(2.5x2.5)
Clock Frequency10MHz
Operating Temperature-40℃~+85℃
S/N Ratio90dB
Data rate4000Hz
Voltage - Supply1.7V~3.6V、1.7V~1.9V、1.7V~1.9V、2.7V~3.6V
Resolution(Bits)12
Quiescent Current (Iq)0.2uA
Sampling Rate9000Hz
FeaturesProgrammable gain、Digital calibration、Multiplexers、Fault detection、Simultaneous sampling control
Number of channels4
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. ADPD6000BCBZR7
ADPD6000BCBZR7

* Images are for reference only

ADPD6000BCBZR7

Extended
Manufacturer

Analog Devices

MFR.Part #
ADPD6000BCBZR7
JLCPCB Part #
C19273213
Package
WLCSP-36(2.5x2.5)
Description
-40℃~+85℃ 0.2uA 1.7V~3.6V、1.7V~1.9V、1.7V~1.9V、2.7V~3.6V 10MHz 12 4 4000Hz 9000Hz 90dB Programmable gain、Digital calibration、Multiplexers、Fault detection、Simultaneous sampling control SPI WLCSP-36(2.5x2.5) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADPD6000BCBZR7

* Images are for reference only

ADPD6000BCBZR7
Extended
Manufacturer

Analog Devices

MFR.Part #
ADPD6000BCBZR7
JLCPCB Part #
C19273213
Package
WLCSP-36(2.5x2.5)
Description
-40℃~+85℃ 0.2uA 1.7V~3.6V、1.7V~1.9V、1.7V~1.9V、2.7V~3.6V 10MHz 12 4 4000Hz 9000Hz 90dB Programmable gain、Digital calibration、Multiplexers、Fault detection、Simultaneous sampling control SPI WLCSP-36(2.5x2.5) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADPD6000BCBZR7 Specifications

ADPD6000BCBZR7 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerAnalog Devices
PackageWLCSP-36(2.5x2.5)
Clock Frequency10MHz
Operating Temperature-40℃~+85℃
S/N Ratio90dB
Data rate4000Hz
Voltage - Supply1.7V~3.6V、1.7V~1.9V、1.7V~1.9V、2.7V~3.6V
Resolution(Bits)12
Quiescent Current (Iq)0.2uA
Sampling Rate9000Hz
FeaturesProgrammable gain、Digital calibration、Multiplexers、Fault detection、Simultaneous sampling control
Number of channels4
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADPD6000BCBZR7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADPD6000BCBZR7 Schematic Symbol & PCB Footprint

The ADPD6000BCBZR7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.