Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Coaxial Connectors (RF)
  6. 7.03A0.000826
7.03A0.000826 - 1
7.03A0.000826 - 2
7.03A0.000826 - 3
Extended1/3
* Images are for reference only
7.03A0.000826
Attributes
Value
Manufacturer
DIANWEI
MFR.Part #
7.03A0.000826
JLCPCB Part #
C19272982
Package
Plugin
Description
-40℃~+105℃ 1 10.8mm 50V 6GHz 8.3mm Board Side Elbow FAKRA Male Pin Plugin Coaxial Connectors (RF) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Coaxial Connectors (RF)
ManufacturerDIANWEI
PackagePlugin
Interface Diameter8.3mm
Rated Voltage (Max)50V
Number of Ports1
Interface Length/Height10.8mm
Operating Temperature Range-40℃~+105℃
Connector TypeBoard Side
StyleElbow
Frequency6GHz
InterfaceMale Pin
RF SeriesFAKRA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Coaxial Connectors (RF)
  6. 7.03A0.000826
7.03A0.000826

* Images are for reference only

7.03A0.000826

Extended
Manufacturer

DIANWEI

MFR.Part #
7.03A0.000826
JLCPCB Part #
C19272982
Package
Plugin
Description
-40℃~+105℃ 1 10.8mm 50V 6GHz 8.3mm Board Side Elbow FAKRA Male Pin Plugin Coaxial Connectors (RF) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7.03A0.000826

* Images are for reference only

7.03A0.000826
Extended
Manufacturer

DIANWEI

MFR.Part #
7.03A0.000826
JLCPCB Part #
C19272982
Package
Plugin
Description
-40℃~+105℃ 1 10.8mm 50V 6GHz 8.3mm Board Side Elbow FAKRA Male Pin Plugin Coaxial Connectors (RF) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7.03A0.000826 Specifications

7.03A0.000826 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Coaxial Connectors (RF)
ManufacturerDIANWEI
PackagePlugin
Interface Diameter8.3mm
Rated Voltage (Max)50V
Number of Ports1
Interface Length/Height10.8mm
Operating Temperature Range-40℃~+105℃
Connector TypeBoard Side
StyleElbow
Frequency6GHz
InterfaceMale Pin
RF SeriesFAKRA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7.03A0.000826. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

7.03A0.000826 Documents

7.03A0.000826 datasheets or manufacturer documentation.

Datasheet: 7.03A0.000826 Datasheet (PDF)

7.03A0.000826 Schematic Symbol & PCB Footprint

The 7.03A0.000826 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.