


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | DIANWEI | |
| Package | Plugin | |
| Interface Diameter | 8.3mm | |
| Rated Voltage (Max) | 50V | |
| Number of Ports | 1 | |
| Interface Length/Height | 10.8mm | |
| Operating Temperature Range | -40℃~+105℃ | |
| Connector Type | Board Side | |
| Style | Elbow | |
| Frequency | 6GHz | |
| Interface | Male Pin | |
| RF Series | FAKRA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7.03A0.000823 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | DIANWEI | |
| Package | Plugin | |
| Interface Diameter | 8.3mm | |
| Rated Voltage (Max) | 50V | |
| Number of Ports | 1 | |
| Interface Length/Height | 10.8mm | |
| Operating Temperature Range | -40℃~+105℃ | |
| Connector Type | Board Side | |
| Style | Elbow | |
| Frequency | 6GHz | |
| Interface | Male Pin | |
| RF Series | FAKRA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7.03A0.000823. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7.03A0.000823 datasheets or manufacturer documentation.
Datasheet: 7.03A0.000823 Datasheet (PDF)
The 7.03A0.000823 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.