


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | AFE | |
| Package | Plugin,31.3x26.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Voltage(Max) | 110V@DC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 1.6W | |
| Length | 31.3mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 80A | |
| Number of Pins | 4 | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Contact Rating | 80A@50VDC | |
| Contact Resistance | 50mΩ | |
| Width | 26.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GRFE-S-112DMP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | AFE | |
| Package | Plugin,31.3x26.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Voltage(Max) | 110V@DC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 1.6W | |
| Length | 31.3mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 80A | |
| Number of Pins | 4 | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Contact Rating | 80A@50VDC | |
| Contact Resistance | 50mΩ | |
| Width | 26.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GRFE-S-112DMP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GRFE-S-112DMP datasheets or manufacturer documentation.
Datasheet: GRFE-S-112DMP Datasheet (PDF)
The GRFE-S-112DMP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.