


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Panchip Microele | |
| Package | QFN-28(4x4) | |
| Frequency Range | 408MHz~565MHz、816MHz~1.08GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -143dBm | |
| Type | transceiver | |
| Data Rate | 59.9Kbps | |
| Output Power | 20dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Receive Current | 4.1mA | |
| Features | Supports software reset、Supports RSSI function、Supports FEC function、CRC check function | |
| Current Of Transmitting | 13mA | |
| Interface | SPI、GPIO、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PAN3029U0GA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Panchip Microele | |
| Package | QFN-28(4x4) | |
| Frequency Range | 408MHz~565MHz、816MHz~1.08GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -143dBm | |
| Type | transceiver | |
| Data Rate | 59.9Kbps | |
| Output Power | 20dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Receive Current | 4.1mA | |
| Features | Supports software reset、Supports RSSI function、Supports FEC function、CRC check function | |
| Current Of Transmitting | 13mA | |
| Interface | SPI、GPIO、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAN3029U0GA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PAN3029U0GA datasheets or manufacturer documentation.
Datasheet: PAN3029U0GA Datasheet (PDF)
The PAN3029U0GA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.