



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | jianfu | |
| Package | SMD,6.2x6.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Force | 3.2N | |
| Contact Current | 50mA | |
| Length | 6.2mm | |
| Voltage Rating | 12V | |
| Life | 300,000 cycles | |
| Actuator Style | Round Button | |
| with Bracket | With Bracket | |
| Switch Height | 5.2mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Width | 6.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THEP18-052GU-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | jianfu | |
| Package | SMD,6.2x6.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Force | 3.2N | |
| Contact Current | 50mA | |
| Length | 6.2mm | |
| Voltage Rating | 12V | |
| Life | 300,000 cycles | |
| Actuator Style | Round Button | |
| with Bracket | With Bracket | |
| Switch Height | 5.2mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Width | 6.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THEP18-052GU-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THEP18-052GU-R datasheets or manufacturer documentation.
Datasheet: THEP18-052GU-R Datasheet (PDF)
The THEP18-052GU-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.