Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TVAF03-E015B2L-R
TVAF03-E015B2L-R - 1
TVAF03-E015B2L-R - 2
TVAF03-E015B2L-R - 3
Extended1/3
* Images are for reference only
TVAF03-E015B2L-R
Attributes
Value
Manufacturer
jianfu
MFR.Part #
TVAF03-E015B2L-R
JLCPCB Part #
C19270998
Package
SMD-6P,3.3x3.3mm
Description
-40℃~+85℃ 1.5mm 1.8N 12V 3.3mm 3.3mm 300,000 cycles 50mA No Round Button SMD(SMT) Tab Surface Mount,Vertical White Without Bracket SMD-6P,3.3x3.3mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
Manufacturerjianfu
PackageSMD-6P,3.3x3.3mm
Operating Temperature-40℃~+85℃
Contact Current50mA
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height1.5mm
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorWhite
Operating Force1.8N
Length3.3mm
Life300,000 cycles
With LampNo
Width3.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TVAF03-E015B2L-R
TVAF03-E015B2L-R

* Images are for reference only

TVAF03-E015B2L-R

Extended
Manufacturer

jianfu

MFR.Part #
TVAF03-E015B2L-R
JLCPCB Part #
C19270998
Package
SMD-6P,3.3x3.3mm
Description
-40℃~+85℃ 1.5mm 1.8N 12V 3.3mm 3.3mm 300,000 cycles 50mA No Round Button SMD(SMT) Tab Surface Mount,Vertical White Without Bracket SMD-6P,3.3x3.3mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TVAF03-E015B2L-R

* Images are for reference only

TVAF03-E015B2L-R
Extended
Manufacturer

jianfu

MFR.Part #
TVAF03-E015B2L-R
JLCPCB Part #
C19270998
Package
SMD-6P,3.3x3.3mm
Description
-40℃~+85℃ 1.5mm 1.8N 12V 3.3mm 3.3mm 300,000 cycles 50mA No Round Button SMD(SMT) Tab Surface Mount,Vertical White Without Bracket SMD-6P,3.3x3.3mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TVAF03-E015B2L-R Specifications

TVAF03-E015B2L-R technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
Manufacturerjianfu
PackageSMD-6P,3.3x3.3mm
Operating Temperature-40℃~+85℃
Contact Current50mA
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height1.5mm
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorWhite
Operating Force1.8N
Length3.3mm
Life300,000 cycles
With LampNo
Width3.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TVAF03-E015B2L-R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TVAF03-E015B2L-R Documents

TVAF03-E015B2L-R datasheets or manufacturer documentation.

Datasheet: TVAF03-E015B2L-R Datasheet (PDF)

TVAF03-E015B2L-R Schematic Symbol & PCB Footprint

The TVAF03-E015B2L-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.