CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. CS-1110-1X16N2.3.10.11.12(L=10.0)PA6T
CS-1110-1X16N2.3.10.11.12(L=10.0)PA6T - 1
CS-1110-1X16N2.3.10.11.12(L=10.0)PA6T - 2
CS-1110-1X16N2.3.10.11.12(L=10.0)PA6T - 3
CS-1110-1X16N2.3.10.11.12(L=10.0)PA6T - 4
Extended1/4
* Images are for reference only

CS-1110-1X16N2.3.10.11.12(L=10.0)PA6T

Attributes
Value
Manufacturer
CST
MFR.Part #
CS-1110-1X16N2.3.10.11.12(L=10.0)PA6T
JLCPCB Part #
C19270850
Package
Push-Pull,P=2.54mm
Description
-40℃~+105℃ 1 11P (16P Missing 5P) 1x16P (Missing 5P) 2.54mm 2.54mm 250V 3.5mm 3A Black Brass Gold Missing pin Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerCST
PackagePush-Pull,P=2.54mm
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating (Max)250V
Insulation Height2.54mm
ColorBlack
Current Rating3A
Mounting TypeRight Angle
Contact PlatingGold
Number of Pins11P (16P Missing 5P)
Pitch2.54mm
Contact MaterialBrass
Pin Structure1x16P (Missing 5P)
Supplementary FeaturesMissing pin
Length of Mating Pin3.5mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. CS-1110-1X16N2.3.10.11.12(L=10.0)PA6T
CS-1110-1X16N2.3.10.11.12(L=10.0)PA6T

* Images are for reference only

CS-1110-1X16N2.3.10.11.12(L=10.0)PA6T

Extended
Manufacturer

CST

MFR.Part #
CS-1110-1X16N2.3.10.11.12(L=10.0)PA6T
JLCPCB Part #
C19270850
Package
Push-Pull,P=2.54mm
Description
-40℃~+105℃ 1 11P (16P Missing 5P) 1x16P (Missing 5P) 2.54mm 2.54mm 250V 3.5mm 3A Black Brass Gold Missing pin Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS-1110-1X16N2.3.10.11.12(L=10.0)PA6T

* Images are for reference only

CS-1110-1X16N2.3.10.11.12(L=10.0)PA6T

Extended
Manufacturer

CST

MFR.Part #
CS-1110-1X16N2.3.10.11.12(L=10.0)PA6T
JLCPCB Part #
C19270850
Package
Push-Pull,P=2.54mm
Description
-40℃~+105℃ 1 11P (16P Missing 5P) 1x16P (Missing 5P) 2.54mm 2.54mm 250V 3.5mm 3A Black Brass Gold Missing pin Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS-1110-1X16N2.3.10.11.12(L=10.0)PA6T Specifications

CS-1110-1X16N2.3.10.11.12(L=10.0)PA6T technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerCST
PackagePush-Pull,P=2.54mm
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating (Max)250V
Insulation Height2.54mm
ColorBlack
Current Rating3A
Mounting TypeRight Angle
Contact PlatingGold
Number of Pins11P (16P Missing 5P)
Pitch2.54mm
Contact MaterialBrass
Pin Structure1x16P (Missing 5P)
Supplementary FeaturesMissing pin
Length of Mating Pin3.5mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS-1110-1X16N2.3.10.11.12(L=10.0)PA6T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS-1110-1X16N2.3.10.11.12(L=10.0)PA6T Documents

CS-1110-1X16N2.3.10.11.12(L=10.0)PA6T datasheets or manufacturer documentation.

Datasheet: CS-1110-1X16N2.3.10.11.12(L=10.0)PA6T Datasheet (PDF)

CS-1110-1X16N2.3.10.11.12(L=10.0)PA6T Schematic Symbol & PCB Footprint

The CS-1110-1X16N2.3.10.11.12(L=10.0)PA6T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.