Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. CS-1200WS-50L=16.0/PC3.2/PA6T
CS-1200WS-50L=16.0/PC3.2/PA6T - 1
CS-1200WS-50L=16.0/PC3.2/PA6T - 2
CS-1200WS-50L=16.0/PC3.2/PA6T - 3
Extended1/3
* Images are for reference only
CS-1200WS-50L=16.0/PC3.2/PA6T
Attributes
Value
Manufacturer
CST
MFR.Part #
CS-1200WS-50L=16.0/PC3.2/PA6T
JLCPCB Part #
C19270842
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1A 2 2.54mm 2.54mm 25 250V 2x25P Black Copper alloy Gold IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerCST
PackagePlugin,P=2.54mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x25P
Number of Rows2
Voltage Rating (Max)250V
ColorBlack
Contact PlatingGold
Connector TypeIDC Header
Current Rating1A
Contact MaterialCopper alloy
Pitch2.54mm
Holder TypeThrough Hole
Row Spacing2.54mm
Number of PINs Per Row25
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. CS-1200WS-50L=16.0/PC3.2/PA6T
CS-1200WS-50L=16.0/PC3.2/PA6T

* Images are for reference only

CS-1200WS-50L=16.0/PC3.2/PA6T

Extended
Manufacturer

CST

MFR.Part #
CS-1200WS-50L=16.0/PC3.2/PA6T
JLCPCB Part #
C19270842
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1A 2 2.54mm 2.54mm 25 250V 2x25P Black Copper alloy Gold IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS-1200WS-50L=16.0/PC3.2/PA6T

* Images are for reference only

CS-1200WS-50L=16.0/PC3.2/PA6T
Extended
Manufacturer

CST

MFR.Part #
CS-1200WS-50L=16.0/PC3.2/PA6T
JLCPCB Part #
C19270842
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1A 2 2.54mm 2.54mm 25 250V 2x25P Black Copper alloy Gold IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS-1200WS-50L=16.0/PC3.2/PA6T Specifications

CS-1200WS-50L=16.0/PC3.2/PA6T technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerCST
PackagePlugin,P=2.54mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x25P
Number of Rows2
Voltage Rating (Max)250V
ColorBlack
Contact PlatingGold
Connector TypeIDC Header
Current Rating1A
Contact MaterialCopper alloy
Pitch2.54mm
Holder TypeThrough Hole
Row Spacing2.54mm
Number of PINs Per Row25
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS-1200WS-50L=16.0/PC3.2/PA6T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS-1200WS-50L=16.0/PC3.2/PA6T Documents

CS-1200WS-50L=16.0/PC3.2/PA6T datasheets or manufacturer documentation.

Datasheet: CS-1200WS-50L=16.0/PC3.2/PA6T Datasheet (PDF)

CS-1200WS-50L=16.0/PC3.2/PA6T Schematic Symbol & PCB Footprint

The CS-1200WS-50L=16.0/PC3.2/PA6T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.