Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Polymer Aluminum Capacitors
  6. JBLM2221M050E136RTM 220UF 50V
JBLM2221M050E136RTM 220UF 50V - 1
JBLM2221M050E136RTM 220UF 50V - 2
JBLM2221M050E136RTM 220UF 50V - 3
JBLM2221M050E136RTM 220UF 50V - 4
Extended1/4
* Images are for reference only
JBLM2221M050E136RTM 220UF 50V
Attributes
Value
Manufacturer
DMBJ
MFR.Part #
JBLM2221M050E136RTM 220UF 50V
JLCPCB Part #
C19270711
Package
SMD,D10xL12.6mm
Description
10mm 12.6mm 2.1A@100kHz 2000hrs@105℃ 220uF 50V 55mΩ@100kHz Polarized ±20% SMD,D10xL12.6mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerDMBJ
PackageSMD,D10xL12.6mm
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)55mΩ@100kHz
Voltage Rating50V
Height - Seated (Max)12.6mm
Tolerance±20%
Polarity typePolarized
Capacitance220uF
Ripple Current2.1A@100kHz
Diameter10mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Polymer Aluminum Capacitors
  6. JBLM2221M050E136RTM 220UF 50V
JBLM2221M050E136RTM 220UF 50V

* Images are for reference only

JBLM2221M050E136RTM 220UF 50V

Extended
Manufacturer

DMBJ

MFR.Part #
JBLM2221M050E136RTM 220UF 50V
JLCPCB Part #
C19270711
Package
SMD,D10xL12.6mm
Description
10mm 12.6mm 2.1A@100kHz 2000hrs@105℃ 220uF 50V 55mΩ@100kHz Polarized ±20% SMD,D10xL12.6mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JBLM2221M050E136RTM 220UF 50V

* Images are for reference only

JBLM2221M050E136RTM 220UF 50V
Extended
Manufacturer

DMBJ

MFR.Part #
JBLM2221M050E136RTM 220UF 50V
JLCPCB Part #
C19270711
Package
SMD,D10xL12.6mm
Description
10mm 12.6mm 2.1A@100kHz 2000hrs@105℃ 220uF 50V 55mΩ@100kHz Polarized ±20% SMD,D10xL12.6mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JBLM2221M050E136RTM 220UF 50V Specifications

JBLM2221M050E136RTM 220UF 50V technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerDMBJ
PackageSMD,D10xL12.6mm
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)55mΩ@100kHz
Voltage Rating50V
Height - Seated (Max)12.6mm
Tolerance±20%
Polarity typePolarized
Capacitance220uF
Ripple Current2.1A@100kHz
Diameter10mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JBLM2221M050E136RTM 220UF 50V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JBLM2221M050E136RTM 220UF 50V Documents

JBLM2221M050E136RTM 220UF 50V datasheets or manufacturer documentation.

Datasheet: JBLM2221M050E136RTM 220UF 50V Datasheet (PDF)

JBLM2221M050E136RTM 220UF 50V Schematic Symbol & PCB Footprint

The JBLM2221M050E136RTM 220UF 50V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.