Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Polymer Aluminum Capacitors
  6. JBLM2101M035C077RTM 100UF 35V
JBLM2101M035C077RTM 100UF 35V - 1
JBLM2101M035C077RTM 100UF 35V - 2
JBLM2101M035C077RTM 100UF 35V - 3
JBLM2101M035C077RTM 100UF 35V - 4
Extended1/4
* Images are for reference only
JBLM2101M035C077RTM 100UF 35V
Attributes
Value
Manufacturer
DMBJ
MFR.Part #
JBLM2101M035C077RTM 100UF 35V
JLCPCB Part #
C19270709
Package
SMD,D6.3xL7.7mm
Description
1.87A@100kHz 100uF 2000hrs@105℃ 35V 6.3mm 7.7mm 80mΩ@100kHz Polarized ±20% SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerDMBJ
PackageSMD,D6.3xL7.7mm
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)80mΩ@100kHz
Voltage Rating35V
Height - Seated (Max)7.7mm
Tolerance±20%
Polarity typePolarized
Capacitance100uF
Mounting TypeSMD
Ripple Current1.87A@100kHz
Diameter6.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Polymer Aluminum Capacitors
  6. JBLM2101M035C077RTM 100UF 35V
JBLM2101M035C077RTM 100UF 35V

* Images are for reference only

JBLM2101M035C077RTM 100UF 35V

Extended
Manufacturer

DMBJ

MFR.Part #
JBLM2101M035C077RTM 100UF 35V
JLCPCB Part #
C19270709
Package
SMD,D6.3xL7.7mm
Description
1.87A@100kHz 100uF 2000hrs@105℃ 35V 6.3mm 7.7mm 80mΩ@100kHz Polarized ±20% SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JBLM2101M035C077RTM 100UF 35V

* Images are for reference only

JBLM2101M035C077RTM 100UF 35V
Extended
Manufacturer

DMBJ

MFR.Part #
JBLM2101M035C077RTM 100UF 35V
JLCPCB Part #
C19270709
Package
SMD,D6.3xL7.7mm
Description
1.87A@100kHz 100uF 2000hrs@105℃ 35V 6.3mm 7.7mm 80mΩ@100kHz Polarized ±20% SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JBLM2101M035C077RTM 100UF 35V Specifications

JBLM2101M035C077RTM 100UF 35V technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerDMBJ
PackageSMD,D6.3xL7.7mm
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)80mΩ@100kHz
Voltage Rating35V
Height - Seated (Max)7.7mm
Tolerance±20%
Polarity typePolarized
Capacitance100uF
Mounting TypeSMD
Ripple Current1.87A@100kHz
Diameter6.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JBLM2101M035C077RTM 100UF 35V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JBLM2101M035C077RTM 100UF 35V Documents

JBLM2101M035C077RTM 100UF 35V datasheets or manufacturer documentation.

Datasheet: JBLM2101M035C077RTM 100UF 35V Datasheet (PDF)

JBLM2101M035C077RTM 100UF 35V Schematic Symbol & PCB Footprint

The JBLM2101M035C077RTM 100UF 35V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.