Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Polymer Aluminum Capacitors
  6. JBLH2101M050C120RLM 100UF 50V
JBLH2101M050C120RLM 100UF 50V - 1
JBLH2101M050C120RLM 100UF 50V - 2
JBLH2101M050C120RLM 100UF 50V - 3
Extended1/3
* Images are for reference only
JBLH2101M050C120RLM 100UF 50V
Attributes
Value
Manufacturer
DMBJ
MFR.Part #
JBLH2101M050C120RLM 100UF 50V
JLCPCB Part #
C19270686
Package
Plugin,D6.3xL12mm
Description
1.15A@100kHz 100uF 12mm 2000hrs@105℃ 50V 50mΩ@100kHz 6.3mm Polarized ±20% Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerDMBJ
PackagePlugin,D6.3xL12mm
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)50mΩ@100kHz
Voltage Rating50V
Height - Seated (Max)12mm
Tolerance±20%
Polarity typePolarized
Capacitance100uF
Ripple Current1.15A@100kHz
Diameter6.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Polymer Aluminum Capacitors
  6. JBLH2101M050C120RLM 100UF 50V
JBLH2101M050C120RLM 100UF 50V

* Images are for reference only

JBLH2101M050C120RLM 100UF 50V

Extended
Manufacturer

DMBJ

MFR.Part #
JBLH2101M050C120RLM 100UF 50V
JLCPCB Part #
C19270686
Package
Plugin,D6.3xL12mm
Description
1.15A@100kHz 100uF 12mm 2000hrs@105℃ 50V 50mΩ@100kHz 6.3mm Polarized ±20% Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JBLH2101M050C120RLM 100UF 50V

* Images are for reference only

JBLH2101M050C120RLM 100UF 50V
Extended
Manufacturer

DMBJ

MFR.Part #
JBLH2101M050C120RLM 100UF 50V
JLCPCB Part #
C19270686
Package
Plugin,D6.3xL12mm
Description
1.15A@100kHz 100uF 12mm 2000hrs@105℃ 50V 50mΩ@100kHz 6.3mm Polarized ±20% Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JBLH2101M050C120RLM 100UF 50V Specifications

JBLH2101M050C120RLM 100UF 50V technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerDMBJ
PackagePlugin,D6.3xL12mm
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)50mΩ@100kHz
Voltage Rating50V
Height - Seated (Max)12mm
Tolerance±20%
Polarity typePolarized
Capacitance100uF
Ripple Current1.15A@100kHz
Diameter6.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JBLH2101M050C120RLM 100UF 50V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JBLH2101M050C120RLM 100UF 50V Documents

JBLH2101M050C120RLM 100UF 50V datasheets or manufacturer documentation.

Datasheet: JBLH2101M050C120RLM 100UF 50V Datasheet (PDF)

JBLH2101M050C120RLM 100UF 50V Schematic Symbol & PCB Footprint

The JBLH2101M050C120RLM 100UF 50V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.