


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | DIP-4 | |
| Operating Temperature | -40℃~+125℃ | |
| Coil Resistance | 124Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover)、1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 1.16W | |
| Operate Time | 5ms | |
| Switching Current(Max) | 35A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 12V | |
| Release Time | 2ms | |
| Contact Rating | 35A@13.5VDC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HFV6-G/12-HT-R(616) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | DIP-4 | |
| Operating Temperature | -40℃~+125℃ | |
| Coil Resistance | 124Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover)、1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 1.16W | |
| Operate Time | 5ms | |
| Switching Current(Max) | 35A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 12V | |
| Release Time | 2ms | |
| Contact Rating | 35A@13.5VDC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HFV6-G/12-HT-R(616). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HFV6-G/12-HT-R(616) datasheets or manufacturer documentation.
Datasheet: HFV6-G/12-HT-R(616) Datasheet (PDF)
The HFV6-G/12-HT-R(616) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.