Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. MX74610SS
MX74610SS - 1
MX74610SS - 2
MX74610SS - 3
Extended1/3
* Images are for reference only
MX74610SS
Attributes
Value
Manufacturer
Wuxi Maxinmicro
MFR.Part #
MX74610SS
JLCPCB Part #
C19269866
Package
MSOP-8
Description
-40℃~+125℃ 0V~55V 0uA 10uA 160mA 6.3V 65V External FET MSOP-8 ORing Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerWuxi Maxinmicro
PackageMSOP-8
Reverse Breakdown Voltage65V
Operating Temperature-40℃~+125℃
Peak Output Current(Source)10uA
Number of Channels1
Peak Output Current(Sink)160mA
Gate Drive Voltage6.3V
FET TypeExternal FET
Input Voltage (Vin)0V~55V
Quiescent Current0uA
FeaturesReverse current blocking、Reverse polarity protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. MX74610SS
MX74610SS

* Images are for reference only

MX74610SS

Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX74610SS
JLCPCB Part #
C19269866
Package
MSOP-8
Description
-40℃~+125℃ 0V~55V 0uA 10uA 160mA 6.3V 65V External FET MSOP-8 ORing Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX74610SS

* Images are for reference only

MX74610SS
Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX74610SS
JLCPCB Part #
C19269866
Package
MSOP-8
Description
-40℃~+125℃ 0V~55V 0uA 10uA 160mA 6.3V 65V External FET MSOP-8 ORing Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX74610SS Specifications

MX74610SS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerWuxi Maxinmicro
PackageMSOP-8
Reverse Breakdown Voltage65V
Operating Temperature-40℃~+125℃
Peak Output Current(Source)10uA
Number of Channels1
Peak Output Current(Sink)160mA
Gate Drive Voltage6.3V
FET TypeExternal FET
Input Voltage (Vin)0V~55V
Quiescent Current0uA
FeaturesReverse current blocking、Reverse polarity protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX74610SS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX74610SS Documents

MX74610SS datasheets or manufacturer documentation.

Datasheet: MX74610SS Datasheet (PDF)

MX74610SS Schematic Symbol & PCB Footprint

The MX74610SS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.