


- Manufacturer
- MFR.Part #
- RM1201ASO8B
- JLCPCB Part #
- C19269273
- Package
- SOP-8
- Description
- -40℃~+85℃ 1.8V~5.5V 128Byte 2KB、4KB 4MHz 6 Built-in SOP-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Realmagic | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 4MHz | |
| Program Storage Size | 2KB、4KB | |
| Voltage - Supply | 1.8V~5.5V | |
| RAM Size | 128Byte | |
| Number of I/O | 6 | |
| Oscillator Type | Built-in |

* Images are for reference only
RM1201ASO8B
Extended- Manufacturer
- MFR.Part #
- RM1201ASO8B
- JLCPCB Part #
- C19269273
- Package
- SOP-8
- Description
- -40℃~+85℃ 1.8V~5.5V 128Byte 2KB、4KB 4MHz 6 Built-in SOP-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RM1201ASO8B
- JLCPCB Part #
- C19269273
- Package
- SOP-8
- Description
- -40℃~+85℃ 1.8V~5.5V 128Byte 2KB、4KB 4MHz 6 Built-in SOP-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RM1201ASO8B Specifications
RM1201ASO8B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Realmagic | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 4MHz | |
| Program Storage Size | 2KB、4KB | |
| Voltage - Supply | 1.8V~5.5V | |
| RAM Size | 128Byte | |
| Number of I/O | 6 | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RM1201ASO8B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RM1201ASO8B Documents
RM1201ASO8B datasheets or manufacturer documentation.
Datasheet: RM1201ASO8B Datasheet (PDF)
RM1201ASO8B Schematic Symbol & PCB Footprint
The RM1201ASO8B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.