Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. RM1211ASO20A
RM1211ASO20A - 1
RM1211ASO20A - 2
RM1211ASO20A - 3
Extended1/3
* Images are for reference only
RM1211ASO20A
Attributes
Value
Manufacturer
Realmagic
MFR.Part #
RM1211ASO20A
JLCPCB Part #
C19269268
Package
SOP-20
Description
-40℃~+85℃ 1.8V~5.5V 10bit 128Byte 12bit 16MHz 18 384Byte 8 Bit 8KB Built-in+External MTP RISC SOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRealmagic
PackageSOP-20
EEPROM128Byte
Operating Temperature-40℃~+85℃
CPU Maximum Speed16MHz
Program Memory TypeMTP
DAC (Bit)10bit
Program Storage Size8KB
Voltage - Supply1.8V~5.5V
RAM Size384Byte
Core Size8 Bit
CPU CoreRISC
Number of I/O18
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. RM1211ASO20A
RM1211ASO20A

* Images are for reference only

RM1211ASO20A

Extended
Manufacturer

Realmagic

MFR.Part #
RM1211ASO20A
JLCPCB Part #
C19269268
Package
SOP-20
Description
-40℃~+85℃ 1.8V~5.5V 10bit 128Byte 12bit 16MHz 18 384Byte 8 Bit 8KB Built-in+External MTP RISC SOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM1211ASO20A

* Images are for reference only

RM1211ASO20A
Extended
Manufacturer

Realmagic

MFR.Part #
RM1211ASO20A
JLCPCB Part #
C19269268
Package
SOP-20
Description
-40℃~+85℃ 1.8V~5.5V 10bit 128Byte 12bit 16MHz 18 384Byte 8 Bit 8KB Built-in+External MTP RISC SOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM1211ASO20A Specifications

RM1211ASO20A technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRealmagic
PackageSOP-20
EEPROM128Byte
Operating Temperature-40℃~+85℃
CPU Maximum Speed16MHz
Program Memory TypeMTP
DAC (Bit)10bit
Program Storage Size8KB
Voltage - Supply1.8V~5.5V
RAM Size384Byte
Core Size8 Bit
CPU CoreRISC
Number of I/O18
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RM1211ASO20A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RM1211ASO20A Documents

RM1211ASO20A datasheets or manufacturer documentation.

Datasheet: RM1211ASO20A Datasheet (PDF)

RM1211ASO20A Schematic Symbol & PCB Footprint

The RM1211ASO20A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.